Kemet SCF20-05-550 technical specifications.
| Current | 5A |
| DC Resistance (DCR) | 28mR |
| Height | 0.984inch |
| Inductance | 5.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max DC Current | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCF |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SCF20-05-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
