Kemet SCR-050-0R9A070JH technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Width | 23 |
| Length | 29 |
| Height | 27 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SCR-050-0R9A070JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.