Kemet SCR38-350-1R8B008J technical specifications.
| Current | 35A |
| DC Resistance (DCR) | 2.6mR |
| Height | 1.142inch |
| Inductance | 850uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.142inch |
| Max DC Current | 35A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SCR38-350-1R8B008J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.