Kemet SM23B333K202A technical specifications.
| Capacitance | 33nF |
| Package/Case | Nonstandard |
| Height - Seated (Max) | 0.22inch |
| Length | 0.35inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SM23B333K202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.