Kemet SM26B184K202M technical specifications.
| Capacitance | 0.18uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 6560-26 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 5.59(Max)mm |
| Failure Rate | M |
Download the complete datasheet for Kemet SM26B184K202M to view detailed technical specifications.
No datasheet is available for this part.