Kemet SM33B393K302 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Technology | Standard |
| Package/Case | 7030-22 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 5.08(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet SM33B393K302 to view detailed technical specifications.
No datasheet is available for this part.