Kemet SMC10.2393J250A31TR16 technical specifications.
| Capacitance | 39nF |
| Dielectric | PPS |
| Height | 5.5mm |
| Lead Pitch | 10.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMC10.2393J250A31TR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.