The SMC16,5155J100C31TR24 is a 1.5uF film capacitor with a working voltage of 100VDC and 63VAC. It features a tolerance of 5% and is constructed with a polyphenylene sulfide (PPS) dielectric. This EMI suppression capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It measures 16.5 X 15 X 7 in size and is packaged in a 6560 case.
Kemet SMC16,5155J100C31TR24 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC16,5155J100C31TR24 to view detailed technical specifications.
No datasheet is available for this part.