The Kemet SMC16,5684J100C31TR24 is a 0.68uF film capacitor rated for 100VDC and 63VAC with a tolerance of 5%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a size of 16.5 X 15 X 7. It is designed for surface mount applications and has a package type of 6560.
Kemet SMC16,5684J100C31TR24 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC16,5684J100C31TR24 to view detailed technical specifications.
No datasheet is available for this part.