The SMC16.5 125G100C31 TR24 is a 1.2uF film capacitor with a 100VDC rated voltage and 2% capacitance tolerance. It features a PPS dielectric and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and measures 16.5mm x 15mm x 7mm in size, packaged in a 6560 case.
Kemet SMC16.5 125G100C31 TR24 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC16.5 125G100C31 TR24 to view detailed technical specifications.
No datasheet is available for this part.