The SMC5.7 122G250J31 TR12 from Kemet is a film capacitor with a capacitance of 0.0012uF, a voltage rating of 250VDC and 160VAC, and a tolerance of 2%. It has a dielectric of PPS and is designed for EMI suppression. The capacitor is constructed in a flat configuration and has a size of 5.7 X 5 X 2.5mm. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications in a 2220 package.
Kemet SMC5.7 122G250J31 TR12 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 122G250J31 TR12 to view detailed technical specifications.
No datasheet is available for this part.