The SMC5.7 122G50J31 TR12 is a 0.0012uF film capacitor with a rated voltage of 50VDC and 30VAC. It has a tolerance of 2% and is constructed with a polyphenylene sulfide (PPS) dielectric. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -2%. It operates over a temperature range of -55 to 125 degrees Celsius and is mounted on the surface of a printed circuit board.
Kemet SMC5.7 122G50J31 TR12 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 30VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 122G50J31 TR12 to view detailed technical specifications.
No datasheet is available for this part.