Cap Film 0.0012uF 400V PPS 5% (5.7 X 5 X 2.5mm) SMD 125°C T/R
Kemet SMC5.7 122J400J31 TR12 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 122J400J31 TR12 to view detailed technical specifications.
No datasheet is available for this part.