The SMC5.7 183G100J33 TR12 film capacitor from Kemet features a capacitance of 0.018uF with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is rated for 100VDC and 63VAC. The capacitor is constructed with a flat design and is suitable for surface mount applications.
Kemet SMC5.7 183G100J33 TR12 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 183G100J33 TR12 to view detailed technical specifications.
No datasheet is available for this part.