The SMC5.7 222G400J33 TR12 from Kemet is a surface mount film capacitor with a capacitance of 0.0022uF and a voltage rating of 400VDC. It has a tolerance of 2% and is constructed with a PPS dielectric. The capacitor is designed for operation between -55°C and 125°C and is mounted on the surface of a printed circuit board. The package is a 2220 case size, measuring 5.7 X 5 X 3 in size.
Kemet SMC5.7 222G400J33 TR12 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 222G400J33 TR12 to view detailed technical specifications.
No datasheet is available for this part.