The SMC5.7 273G100J35 TR12 film capacitor from Kemet features a capacitance of 0.027uF with a tolerance of 2%. It is rated for 100VDC and 63VAC, with a dielectric material of PPS. The capacitor has a mounting style of surface mount and a construction type of flat. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet SMC5.7 273G100J35 TR12 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 4mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 273G100J35 TR12 to view detailed technical specifications.
No datasheet is available for this part.