The SMC5.7 332G100J31 TR12 from Kemet is a surface mount film capacitor with a capacitance of 0.0033uF and a voltage rating of 100VDC. It has a tolerance of 2% and is designed for EMI suppression. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It measures 5.7mm by 5mm by 2.5mm and is packaged in a 2220 case.
Kemet SMC5.7 332G100J31 TR12 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 332G100J31 TR12 to view detailed technical specifications.
No datasheet is available for this part.