The SMC5.7 332G50J31 TR12 is a 0.0033uF film capacitor with a 50VDC rating and 2% tolerance. It features a PPS dielectric and is designed for EMI suppression. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed as a flat surface mount device with a 2220 package size.
Kemet SMC5.7 332G50J31 TR12 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 30VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 332G50J31 TR12 to view detailed technical specifications.
No datasheet is available for this part.