This 0.0039uF film capacitor is designed for EMI suppression and has a maximum operating temperature of 125°C. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is constructed with a flat design and has a surface mount package type. It is suitable for use in applications where a high level of reliability is required, such as in automotive or industrial environments.
Kemet SMC5.7 392G250J31 TR12 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 392G250J31 TR12 to view detailed technical specifications.
No datasheet is available for this part.