The SMC5.7 392G50J31 TR12 is a 0.0039uF film capacitor with a 50VDC rated voltage and 2% tolerance. It has a negative capacitance tolerance of -2% and is designed for EMI suppression. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, surface mount package. It measures 5.7mm x 5mm x 2.5mm and is available in a 2220 package.
Kemet SMC5.7 392G50J31 TR12 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 30VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 392G50J31 TR12 to view detailed technical specifications.
No datasheet is available for this part.