The SMC5.7 563G50J35 TR12 from Kemet is a film capacitor with a capacitance of 0.056uF and a voltage rating of 50VDC or 30VAC. It has a tolerance of 2% and is constructed with PPS dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet SMC5.7 563G50J35 TR12 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 4mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMC5.7 563G50J35 TR12 to view detailed technical specifications.
No datasheet is available for this part.