
Surface mount ceramic capacitor featuring 100nF capacitance and 50V DC rating. This general purpose capacitor utilizes a Polyphenylene Sulphide (PPS) dielectric, offering a 5% tolerance and a dissipation factor of 0.5%. Housed in a 2220 case code (5750 metric), it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet SMC5.7104J50J35TR12 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.5% |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMC5.7104J50J35TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.