Kemet SMC5.7222J400J33TR12 technical specifications.
| Capacitance | 2.2nF |
| Dielectric | PPS |
| Height | 3mm |
| Lead Pitch | 5.7mm |
| Length | 5.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMC5.7222J400J33TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.