
Surface mount film capacitor with 22nF capacitance and 100V DC rating. Features a PPS dielectric for high-temperature applications, operating from -55°C to 125°C. This component offers 5% tolerance and is supplied in a 2220 case size, measuring 5.7mm lead pitch, 5.7mm x 5mm dimensions, and 3mm height. RoHS compliant and packaged on tape for automated assembly.
Kemet SMC5.7223J100J33TR12 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Features | High Temperature |
| Height | 3mm |
| Height - Seated (Max) | 0.125inch |
| Lead Pitch | 5.7mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMC5.7223J100J33TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.