Surface mount film capacitor featuring 47nF capacitance and 100V DC rating. PPS dielectric construction offers high temperature operation up to 125°C. This component has a 5% tolerance and a 7.3mm lead pitch, with dimensions of 7.3mm length, 6mm depth, and 3.5mm height. Packaged in cut tape for automated assembly.
Kemet SMC7.3473J100K35TR12 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Features | High Temperature |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Lead Pitch | 7.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMC7.3473J100K35TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.