Kemet SMP253MA4100MTR24 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | SMD/SMT |
| Dielectric Material | Paper |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMP253 |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1.5kV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMP253MA4100MTR24 to view detailed technical specifications.
No datasheet is available for this part.