Surface mount film capacitor with 4.7nF capacitance and 250VAC voltage rating. Features a paper dielectric, 20% tolerance, and operates across a -40°C to 100°C temperature range. Dimensions are 12.7mm (L) x 11.5mm (W) x 6.5mm (H). This RoHS compliant component is supplied on tape and reel.
Kemet SMP253MA4470MTV24 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Nonstandard |
| Dielectric Material | Paper |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Length | 0.5inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMP253 |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.449inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMP253MA4470MTV24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.