0.18µF, 250VDC PPS film capacitor with 5% tolerance. Features radial, through-hole mounting with a 10mm terminal pitch and 0.6mm lead diameter. Dimensions are 13mm (L) x 6mm (D) x 12mm (H), with a maximum seated plane height of 12mm. Operating temperature range is -55°C to 150°C, suitable for automotive applications.
Kemet SMR10184J250A04TR18 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 6(Max) |
| Product Height (mm) | 12(Max) |
| Seated Plane Height (mm) | 12(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 18.5 |
| Size (mm) | 13 X 6 X 12 |
| Wire Form | Straight |
| Capacitance | 0.18uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR10184J250A04TR18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.