This film capacitor has a capacitance of 0.047uF and a DC rated voltage of 100VDC. It has a tolerance of 2.5% and is designed for pulse and DC transient suppression. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10 and measures 13 X 4 X 9 in size. The operating temperature range is from -55 to 150 degrees Celsius.
Kemet SMR10473H100A01L17.0JBULK technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR10473H100A01L17.0JBULK to view detailed technical specifications.
No datasheet is available for this part.