Kemet SMR10474H63A02L8.0ABULKV98 technical specifications.
| Capacitance | 470nF |
| Dielectric | PPS |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 2.5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR10474H63A02L8.0ABULKV98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.