The Kemet SMR10823M400A04L16,5TR18 is a film capacitor with a capacitance of 0.082uF and a voltage rating of 400VDC. It has a tolerance of 20% and is constructed with a PPS dielectric. This capacitor is suitable for pulse and DC transient suppression applications and has a mounting style of through hole with a radial termination style. It operates within a temperature range of -55°C to 150°C.
Kemet SMR10823M400A04L16,5TR18 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR10823M400A04L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.