The SMR15125J63B10L16,5TR18 is a pulse and DC transient suppression capacitor with a capacitance of 1.2uF and a working voltage of 63VDC. It has a tolerance of 5% and is constructed with a wound film dielectric. The capacitor is rated for operation between -55°C and 150°C and is available in a through hole radial package with a terminal pitch of 15mm.
Kemet SMR15125J63B10L16,5TR18 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15125J63B10L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.