The Kemet SMR15154K400B06L16,5TR18 is a pulse and DC transient suppression film capacitor with a capacitance of 0.15uF and a voltage rating of 400VDC. It has a tolerance of 10% and is constructed with a PPS dielectric. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 150°C and is suitable for general applications.
Kemet SMR15154K400B06L16,5TR18 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15154K400B06L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.