1.5µF radial wound film capacitor with 100VDC / 63VAC rating and 10% tolerance. Featuring a PPS dielectric, this audio capacitor operates from -55°C to 150°C. It has a 15mm terminal pitch, 0.8mm lead diameter, and measures 18 x 8.5 x 16mm. Designed for through-hole mounting, it offers a 2-terminal radial termination style.
Kemet SMR15155K100B11TR18 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 16(Max) |
| Seated Plane Height (mm) | 16(Max) |
| Product Weight (g) | 3.4 |
| Number of Terminals | 2 |
| Lead Length (mm) | 18.5 |
| Size (mm) | 18 X 8.5 X 16 |
| Wire Form | Straight |
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15155K100B11TR18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.