The SMR15224K400B11L16.5TR18 is a 0.22uF film capacitor from Kemet with a rated voltage of 400VDC and 200VAC. It has a capacitance tolerance of 10% and is constructed with a wound design. The capacitor is designed for audio applications and is available in a through hole radial package with a terminal pitch of 15. It operates over a temperature range of -55 to 150 degrees Celsius.
Kemet SMR15224K400B11L16.5TR18 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8.5 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15224K400B11L16.5TR18 to view detailed technical specifications.
No datasheet is available for this part.