This Kemet film capacitor features a capacitance of 2.2uF with a voltage rating of 50VDC and 30VAC. It has a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for pulse and DC transient suppression and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates within a temperature range of -55 to 150 degrees Celsius and is mounted through a hole with a radial termination style.
Kemet SMR15225J50B10L16,5TR18 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15225J50B10L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.