Kemet SMR15225K63B12L4BULK technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Features | High Temperature |
| Height | 8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR15225K63B12L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.