The SMR15394H100B04L4BULK is a 0.39uF film capacitor with a rated voltage of 100VDC and 63VAC. It features a tolerance of 2.5% and is constructed with a PPS dielectric. This capacitor is designed for audio applications and has a mounting style of through hole with a radial termination style. It has a size of 18 X 5.5 X 10.5 and a terminal pitch of 15. The operating temperature range is -55 to 150 degrees Celsius.
Kemet SMR15394H100B04L4BULK technical specifications.
| Capacitance | 0.39uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15394H100B04L4BULK to view detailed technical specifications.
No datasheet is available for this part.