The Kemet SMR15563K400B04L16,5TR18 is a film capacitor designed for pulse and DC transient suppression applications. It features a capacitance of 0.056uF and can withstand a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor has a tolerance of 10% and is constructed with a wound design. It is suitable for operation over a temperature range of -55°C to 150°C and is mounted through a radial termination style.
Kemet SMR15563K400B04L16,5TR18 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR15563K400B04L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.