
Kemet SMR15565J50B14L4BULK technical specifications.
| Capacitance | 5.6uF |
| Dielectric | PPS |
| Height | 9.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 50V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR15565J50B14L4BULK to view detailed technical specifications.
No datasheet is available for this part.
