The SMR22,5155M250D16L4TRAY film capacitor from Kemet features a capacitance of 1.5uF with a tolerance of 20%. It is rated for 250VDC and 160VAC and is constructed with a PPS dielectric. This component is suitable for pulse and DC transient suppression applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is available in a through-hole radial package with a size of 26 X 11 X 21.5 and a terminal pitch of 22.5.
Kemet SMR22,5155M250D16L4TRAY technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 11 X 21.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR22,5155M250D16L4TRAY to view detailed technical specifications.
No datasheet is available for this part.