This 1.8uF film capacitor is rated for 100VDC and 63VAC, with a tolerance of 20%. It features a pulse and DC transient suppression type, with a dielectric of PPS. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is designed for through hole mounting with a radial termination style.
Kemet SMR22,5185M100D17L4TRAY technical specifications.
| Capacitance | 1.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR22,5185M100D17L4TRAY to view detailed technical specifications.
No datasheet is available for this part.