The Kemet SMR22,5685M63D18L4TRAY is a pulse and DC transient suppression film capacitor with a capacitance of 6.8uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a dielectric of PPS. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through hole package and has a size of 26 X 10.5 X 19. The operating temperature range is -55 to 150°C.
Kemet SMR22,5685M63D18L4TRAY technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 10.5 X 19mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR22,5685M63D18L4TRAY to view detailed technical specifications.
No datasheet is available for this part.