The Kemet SMR22.5 685K63D18L4 film capacitor features a capacitance of 6.8uF with a tolerance of 10%. It has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 150°C.
Kemet SMR22.5 685K63D18L4 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10.5 X 19mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR22.5 685K63D18L4 to view detailed technical specifications.
No datasheet is available for this part.