Kemet SMR22.5225K100D14L4TRAY technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PPS |
| Height | 8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR22.5225K100D14L4TRAY to view detailed technical specifications.
No datasheet is available for this part.