Kemet SMR22.5395J100D18L4TRAY technical specifications.
| Capacitance | 3.9uF |
| Dielectric | PPS |
| Height | 10.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 264 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR22.5395J100D18L4TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.