Kemet SMR22.5474M400D15L4TRAY technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 26 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | SMR(400,22.5MM) |
| Height | 18.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet SMR22.5474M400D15L4TRAY to view detailed technical specifications.
No datasheet is available for this part.