Kemet SMR27.5126J100F14L4TRAY technical specifications.
| Capacitance | 12uF |
| Dielectric | PPS |
| Height | 17.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR27.5126J100F14L4TRAY to view detailed technical specifications.
No datasheet is available for this part.