The Kemet SMR27.5126K100F14L4TRAY is a general purpose film capacitor with a capacitance of 12uF and a voltage rating of 100V. It has a tolerance of 10% and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tray with 126 units per package and has a radial termination. It is RoHS compliant and suitable for use in a variety of applications.
Kemet SMR27.5126K100F14L4TRAY technical specifications.
| Capacitance | 12uF |
| Dielectric | PPS |
| Height | 17.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR27.5126K100F14L4TRAY to view detailed technical specifications.
No datasheet is available for this part.