The Kemet SMR27,5186K63F14L4TRAY is a film capacitor with a capacitance of 18uF and a DC rated voltage of 63VDC. It has a tolerance of 10% and is designed for pulse and DC transient suppression. The capacitor is constructed with a wound design and has a size of 31.5 X 17.5 X 28. It can operate in temperatures ranging from -55 to 150 degrees Celsius and is suitable for through hole mounting.
Kemet SMR27,5186K63F14L4TRAY technical specifications.
| Capacitance | 18uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 17.5 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR27,5186K63F14L4TRAY to view detailed technical specifications.
No datasheet is available for this part.